AR06BBCO2003 vs TP0625B2003RCE feature comparison

AR06BBCO2003 Viking Tech Corp

Buy Now Datasheet

TP0625B2003RCE Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VIKING TECH CORP ROYAL ELECTRONIC FTY CO LTD
Package Description SMT, 1206
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30
Additional Feature PRECISION
Construction Rectangular Chip
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.55 mm
Package Length 3.05 mm 3.1 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 1.55 mm 1.55 mm
Packing Method BULK TR, Plastic
Rated Power Dissipation (P) 0.333 W 0.25 W
Rated Temperature 70 °C
Resistance 200000 Ω 200000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1206 1206
Surface Mount YES
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Finish TIN OVER NICKEL Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.1% 0.1%
Working Voltage 200 V 200 V
Base Number Matches 1 1

Compare AR06BBCO2003 with alternatives

Compare TP0625B2003RCE with alternatives