AR06BBBV3160N vs RN73H2BTTD3160A10 feature comparison

AR06BBBV3160N Viking Tech Corp

Buy Now Datasheet

RN73H2BTTD3160A10 KOA Speer Electronics Inc

Buy Now Datasheet
Yes Yes
Active Active
VIKING TECH CORP KOA SPEER ELECTRONICS INC
SMT, 1206 CHIP
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
PRECISION ANTI-SULFUR, HIGH PRECISION
Rectangular Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.55 mm 0.6 mm
3.05 mm 3.2 mm
SMT SMT
1.55 mm 1.6 mm
BULK TR, PUNCHED PAPER, 7 INCH
0.25 W 0.25 W
70 °C 85 °C
316 Ω 316 Ω
FIXED RESISTOR FIXED RESISTOR
1206 1206
YES YES
THIN FILM THIN FILM
10 ppm/°C 10 ppm/°C
Tin (Sn) - with Nickel (Ni) barrier MATTE TIN OVER NICKEL
WRAPAROUND WRAPAROUND
0.1% 0.05%
200 V 200 V
1 1
AEC-Q200

Compare AR06BBBV3160N with alternatives

Compare RN73H2BTTD3160A10 with alternatives