AR06ATRC6W8980N
vs
UPTF1206-8W-N-8980AT-1K
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
TOKEN ELECTRONICS INDUSTRY CO LTD
VENKEL LTD
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
Construction
Chip
Rectangular
JESD-609 Code
e3
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.55 mm
0.55 mm
Package Length
3.05 mm
3.2 mm
Package Style
SMT
SMT
Package Width
1.55 mm
1.6 mm
Packing Method
Tape, Paper
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.125 W
0.125 W
Resistance
898 Ω
898 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
1206
1206
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
10 ppm/°C
10 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.05%
0.05%
Working Voltage
150 V
150 V
Base Number Matches
1
1
Package Description
CHIP
Samacsys Manufacturer
Venkel
Additional Feature
ULTRA PRECISION
Package Shape
RECTANGULAR PACKAGE
Rated Temperature
70 °C
Compare AR06ATRC6W8980N with alternatives
Compare UPTF1206-8W-N-8980AT-1K with alternatives