AR06ATCO6043N vs NTRH12A6043CTRF feature comparison

AR06ATCO6043N Viking Tech Corp

Buy Now Datasheet

NTRH12A6043CTRF NIC Components Corp

Buy Now Datasheet
Yes Yes
Active Active
VIKING TECH CORP NIC COMPONENTS CORP
SMT, 1206 SMT, 1206
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
PRECISION
Rectangular Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.55 mm 0.55 mm
3.05 mm 3.05 mm
SMT SMT
1.55 mm 1.55 mm
TR, PAPER, 7 INCH TR, Paper, 7 Inch
0.333 W 0.25 W
70 °C 70 °C
604000 Ω 604000 Ω
FIXED RESISTOR FIXED RESISTOR
1206 1206
YES YES
THIN FILM THIN FILM
25 ppm/°C 25 ppm/°C
Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.05% 0.05%
200 V 200 V
1 1

Compare AR06ATCO6043N with alternatives

Compare NTRH12A6043CTRF with alternatives