AR06ATCO1131 vs RP73F2B1K13ATDG feature comparison

AR06ATCO1131 Viking Tech Corp

Buy Now Datasheet

RP73F2B1K13ATDG TE Connectivity

Buy Now Datasheet
Yes Yes
Active Obsolete
VIKING TECH CORP TE CONNECTIVITY LTD
SMT, 1206 CHIP
compliant unknown
EAR99
8533.21.00.30
PRECISION HIGH PRECISION
Rectangular Chip
e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.55 mm 0.55 mm
3.05 mm 3.05 mm
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
1.55 mm 1.55 mm
TR, PAPER, 7 INCH TR, PAPER, 7 INCH
0.333 W 0.25 W
70 °C 70 °C
1130 Ω 1130 Ω
FIXED RESISTOR FIXED RESISTOR
1206 1206
YES YES
THIN FILM THIN FILM
25 ppm/°C 25 ppm/°C
Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.05% 0.05%
200 V 200 V
1 1
RP73
MIL-STD-202
RP73

Compare AR06ATCO1131 with alternatives

Compare RP73F2B1K13ATDG with alternatives