AR06APC7W1182N vs RN73A2B11K8ATG feature comparison

AR06APC7W1182N Token Electronics Industry Co Ltd

Buy Now Datasheet

RN73A2B11K8ATG TE Connectivity

Buy Now Datasheet
Yes Yes
Contact Manufacturer Active
TOKEN ELECTRONICS INDUSTRY CO LTD TE CONNECTIVITY LTD
compliant unknown
EAR99 EAR99
Chip RECTANGULAR PACKAGE
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.55 mm 0.55 mm
3.05 mm 3.05 mm
SMT SMT
1.55 mm 1.55 mm
Bulk TR, PAPER, 7 INCH
0.125 W 0.125 W
11800 Ω 11800 Ω
FIXED RESISTOR FIXED RESISTOR
1206 1206
YES YES
THIN FILM THIN FILM
5 ppm/°C 5 ppm/°C
Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.05% 0.05%
150 V 150 V
1 1
Yes
CHIP
8533.21.00.30
HIGH PRECISION
70 °C

Compare AR06APC7W1182N with alternatives

Compare RN73A2B11K8ATG with alternatives