AR06APC7W1182N vs AR06ABSW1182N feature comparison

AR06APC7W1182N Token Electronics Industry Co Ltd

Buy Now Datasheet

AR06ABSW1182N Viking Tech Corp

Buy Now Datasheet
Yes Yes
Contact Manufacturer Active
TOKEN ELECTRONICS INDUSTRY CO LTD VIKING TECH CORP
compliant compliant
EAR99 EAR99
Chip Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.55 mm 0.55 mm
3.05 mm 3.05 mm
SMT SMT
1.55 mm 1.55 mm
Bulk BULK
0.125 W 0.125 W
11800 Ω 11800 Ω
FIXED RESISTOR FIXED RESISTOR
1206 1206
YES YES
THIN FILM THIN FILM
5 ppm/°C 5 ppm/°C
Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.05% 0.05%
150 V 150 V
1 1
SMT, 1206
8533.21.00.30
PRECISION
70 °C

Compare AR06APC7W1182N with alternatives

Compare AR06ABSW1182N with alternatives