AR06APC6W4020 vs AR1206402R+-0.05%TCR10 feature comparison

AR06APC6W4020 Token Electronics Industry Co Ltd

Buy Now Datasheet

AR1206402R+-0.05%TCR10 SRT Resistor Technology Gmbh

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer TOKEN ELECTRONICS INDUSTRY CO LTD SRT RESISTOR TECHNOLOGY GMBH
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.55 mm
Package Length 3.05 mm 3.05 mm
Package Style SMT SMT
Package Width 1.55 mm 1.55 mm
Packing Method Bulk TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.125 W 0.125 W
Resistance 402 Ω 402 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1206 1206
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 10 ppm/°C 10 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.05% 0.05%
Working Voltage 150 V 150 V
Base Number Matches 1 1

Compare AR06APC6W4020 with alternatives

Compare AR1206402R+-0.05%TCR10 with alternatives