AR06ABCV2803 vs SF12R2803BTLQ feature comparison

AR06ABCV2803 Viking Tech Corp

Buy Now Datasheet

SF12R2803BTLQ Walsin Technology Corporation

Buy Now Datasheet
Yes Yes
Active Active
VIKING TECH CORP WALSIN TECHNOLOGY CORP
SMT, 1206 CHIP
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
PRECISION ANTI-SULFUR
Rectangular Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.55 mm 0.55 mm
3.05 mm 3.5 mm
RECTANGULAR PACKAGE
SMT SMT
1.55 mm 1.55 mm
BULK TR, PAPER, 7 INCH
0.25 W 0.25 W
70 °C 70 °C
280000 Ω 280000 Ω
FIXED RESISTOR FIXED RESISTOR
1206 1206
YES YES
THIN FILM THIN FILM
25 ppm/°C 25 ppm/°C
TIN OVER NICKEL Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.05% 0.1%
200 V 200 V
1 1
AEC-Q200

Compare AR06ABCV2803 with alternatives

Compare SF12R2803BTLQ with alternatives