AR0603388R+-0.25%TCR50 vs SF06T3880CTLQ feature comparison

AR0603388R+-0.25%TCR50 SRT Resistor Technology Gmbh

Buy Now Datasheet

SF06T3880CTLQ Walsin Technology Corporation

Buy Now Datasheet
Yes
Active Active
SRT RESISTOR TECHNOLOGY GMBH WALSIN TECHNOLOGY CORP
compliant compliant
EAR99 EAR99
Chip Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.45 mm 0.45 mm
1.55 mm 1.55 mm
SMT SMT
0.8 mm 0.8 mm
TR, Paper, 7 Inch TR, PAPER, 7 INCH
0.0625 W 0.0625 W
388 Ω 388 Ω
FIXED RESISTOR FIXED RESISTOR
0603 0603
YES YES
THIN FILM THIN FILM
50 ppm/°C 50 ppm/°C
Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.25% 0.25%
50 V 50 V
1 1
CHIP
8533.21.00.30
ANTI-SULFUR; HIGH PRECISION
70 °C
AEC-Q200

Compare AR0603388R+-0.25%TCR50 with alternatives

Compare SF06T3880CTLQ with alternatives