AR0603388R+-0.25%TCR50 vs AR03CTRC2Y3880 feature comparison

AR0603388R+-0.25%TCR50 SRT Resistor Technology Gmbh

Buy Now Datasheet

AR03CTRC2Y3880 Token Electronics Industry Co Ltd

Buy Now Datasheet
Yes Yes
Active Contact Manufacturer
SRT RESISTOR TECHNOLOGY GMBH TOKEN ELECTRONICS INDUSTRY CO LTD
compliant compliant
EAR99 EAR99
Chip Chip
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.45 mm 0.45 mm
1.55 mm 1.55 mm
SMT SMT
0.8 mm 0.8 mm
TR, Paper, 7 Inch Tape, Paper
0.0625 W 0.0625 W
388 Ω 388 Ω
FIXED RESISTOR FIXED RESISTOR
0603 0603
YES YES
THIN FILM THIN FILM
50 ppm/°C 50 ppm/°C
Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.25% 0.25%
50 V 50 V
1 1

Compare AR0603388R+-0.25%TCR50 with alternatives

Compare AR03CTRC2Y3880 with alternatives