AR05DTSX1100 vs RN73B2AB1100D feature comparison

AR05DTSX1100 Viking Tech Corp

Buy Now Datasheet

RN73B2AB1100D MERITEK Electronics Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VIKING TECH CORP MERITEK ELECTRONICS CORP
Package Description SMT, 0805 CHIP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Additional Feature PRECISION PRECISION
Construction Rectangular Rectangular
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.55 mm
Package Length 2 mm 2 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 1.25 mm 1.25 mm
Packing Method TR, PAPER, 7 INCH BULK
Rated Power Dissipation (P) 0.1 W 0.1 W
Rated Temperature 70 °C 70 °C
Resistance 110 Ω 110 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0805 0805
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 5 ppm/°C 5 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.5% 0.5%
Working Voltage 100 V 100 V
Base Number Matches 1 1

Compare AR05DTSX1100 with alternatives

Compare RN73B2AB1100D with alternatives