AR05DTRC2X1144N vs NTR10D1144DTR1KF feature comparison

AR05DTRC2X1144N Token Electronics Industry Co Ltd

Buy Now Datasheet

NTR10D1144DTR1KF NIC Components Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer TOKEN ELECTRONICS INDUSTRY CO LTD NIC COMPONENTS CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Rectangular
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.55 mm
Package Length 2 mm 2 mm
Package Style SMT SMT
Package Width 1.25 mm 1.25 mm
Packing Method Tape, Paper TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.1 W 0.1 W
Resistance 1140000 Ω 1140000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0805 0805
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.5% 0.5%
Working Voltage 100 V 100 V
Base Number Matches 1 1
Package Description SMT, 0805
HTS Code 8533.21.00.30
Rated Temperature 70 °C

Compare AR05DTRC2X1144N with alternatives

Compare NTR10D1144DTR1KF with alternatives