AR05BTRC3W1503 vs TP0525B1503R4E feature comparison

AR05BTRC3W1503 Token Electronics Industry Co Ltd

Buy Now Datasheet

TP0525B1503R4E Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet
Yes Yes
Contact Manufacturer Obsolete
TOKEN ELECTRONICS INDUSTRY CO LTD ROYAL ELECTRONIC FTY CO LTD
compliant compliant
EAR99 EAR99
Chip Chip
e3 e3
SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.55 mm 0.55 mm
2 mm 2 mm
SMT SMT
1.25 mm 1.25 mm
Tape, Paper TR, Plastic
0.125 W 0.125 W
150000 Ω 150000 Ω
FIXED RESISTOR FIXED RESISTOR
0805 0805
YES
THIN FILM THIN FILM
25 ppm/°C 25 ppm/°C
Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND
0.1% 0.1%
150 V 150 V
1 1

Compare AR05BTRC3W1503 with alternatives

Compare TP0525B1503R4E with alternatives