AR05BTRC3W1182N vs RTW12D0805A1182-RG70 feature comparison

AR05BTRC3W1182N Token Electronics Industry Co Ltd

Buy Now Datasheet

RTW12D0805A1182-RG70 Taitron Components Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer TOKEN ELECTRONICS INDUSTRY CO LTD TAITRON COMPONENTS INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Construction Chip Rectangular
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.55 mm
Package Length 2 mm 2 mm
Package Style SMT SMT
Package Width 1.25 mm 1.25 mm
Packing Method Tape, Paper TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.125 W 0.125 W
Resistance 11800 Ω 11800 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0805 0805
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.1% 0.05%
Working Voltage 150 V 150 V
Base Number Matches 1 1
Package Description CHIP
HTS Code 8533.21.00.30
Rated Temperature 70 °C

Compare AR05BTRC3W1182N with alternatives

Compare RTW12D0805A1182-RG70 with alternatives