AR05BPC7X37R9N
vs
NTR10A37R9STR1KF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
TOKEN ELECTRONICS INDUSTRY CO LTD
NIC COMPONENTS CORP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Construction
Chip
Rectangular
JESD-609 Code
e3
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.55 mm
0.55 mm
Package Length
2 mm
2 mm
Package Style
SMT
SMT
Package Width
1.25 mm
1.25 mm
Packing Method
Bulk
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.1 W
0.1 W
Resistance
37.9 Ω
37.9 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0805
0805
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
5 ppm/°C
5 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.1%
0.05%
Working Voltage
100 V
100 V
Base Number Matches
1
1
Package Description
SMT, 0805
HTS Code
8533.21.00.30
Rated Temperature
70 °C
Compare AR05BPC7X37R9N with alternatives
Compare NTR10A37R9STR1KF with alternatives