AR05BPC7X3361N vs CAR08053.36KOHMS0.1%5PPM feature comparison

AR05BPC7X3361N Token Electronics Industry Co Ltd

Buy Now Datasheet

CAR08053.36KOHMS0.1%5PPM Riedon

Buy Now Datasheet
Yes Yes
Contact Manufacturer Active
TOKEN ELECTRONICS INDUSTRY CO LTD RIEDON INC
compliant compliant
EAR99
Chip Chip
e3
SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.55 mm 0.55 mm
2 mm 2 mm
SMT SMT
1.25 mm 1.25 mm
Bulk
0.1 W 0.1 W
3360 Ω 3360 Ω
FIXED RESISTOR FIXED RESISTOR
0805 0805
YES
THIN FILM THIN FILM
5 ppm/°C 5 ppm/°C
Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND
0.1% 0.1%
100 V 100 V
1 1

Compare AR05BPC7X3361N with alternatives

Compare CAR08053.36KOHMS0.1%5PPM with alternatives