AR05BPC3X25R2N vs RN73F2ATD25R2A feature comparison

AR05BPC3X25R2N Token Electronics Industry Co Ltd

Buy Now Datasheet

RN73F2ATD25R2A MERITEK Electronics Corporation

Buy Now Datasheet
Yes Yes
Contact Manufacturer Active
TOKEN ELECTRONICS INDUSTRY CO LTD MERITEK ELECTRONICS CORP
compliant compliant
EAR99 EAR99
Chip Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.55 mm 0.55 mm
2 mm 2 mm
SMT SMT
1.25 mm 1.25 mm
Bulk TR, PAPER, 7 INCH
0.1 W 0.1 W
25.2 Ω 25.2 Ω
FIXED RESISTOR FIXED RESISTOR
0805 0805
YES YES
THIN FILM THIN FILM
25 ppm/°C 25 ppm/°C
Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.1% 0.05%
100 V 100 V
1 1
Yes
CHIP
8533.21.00.30
PRECISION
70 °C

Compare AR05BPC3X25R2N with alternatives

Compare RN73F2ATD25R2A with alternatives