AR05BBC10R5 vs AR05ATC10R5N feature comparison

AR05BBC10R5 Viking Tech Corp

Buy Now Datasheet

AR05ATC10R5N Viking Tech Corp

Buy Now Datasheet
Yes Yes
Active Active
VIKING TECH CORP VIKING TECH CORP
SMT, 0805 SMT, 0805
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
PRECISION PRECISION
Rectangular Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.55 mm 0.55 mm
2 mm 2 mm
RECTANGULAR PACKAGE
SMT SMT
1.25 mm 1.25 mm
BULK TR, PAPER, 7 INCH
0.1 W 0.1 W
70 °C 70 °C
10.5 Ω 10.5 Ω
FIXED RESISTOR FIXED RESISTOR
0805 0805
YES YES
THIN FILM THIN FILM
25 ppm/°C 25 ppm/°C
Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.1% 0.05%
100 V 100 V
1 1

Compare AR05BBC10R5 with alternatives

Compare AR05ATC10R5N with alternatives