AR05ATRC7X1042 vs UPTF0805-10W-P-1042BT feature comparison

AR05ATRC7X1042 Token Electronics Industry Co Ltd

Buy Now Datasheet

UPTF0805-10W-P-1042BT VENKEL LTD

Buy Now Datasheet
Yes Yes
Contact Manufacturer Active
TOKEN ELECTRONICS INDUSTRY CO LTD VENKEL LTD
compliant compliant
EAR99
Chip Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.55 mm 0.55 mm
2 mm 2 mm
SMT SMT
1.25 mm 1.25 mm
Tape, Paper TR, PAPER, 7 INCH
0.1 W 0.1 W
10400 Ω 10400 Ω
FIXED RESISTOR FIXED RESISTOR
0805 0805
YES YES
THIN FILM THIN FILM
5 ppm/°C 5 ppm/°C
Tin (Sn) - with Nickel (Ni) barrier MATTE TIN OVER NICKEL
WRAPAROUND WRAPAROUND
0.05% 0.1%
100 V 100 V
1 1
CHIP
Venkel
ULTRA PRECISION
RECTANGULAR PACKAGE
70 °C

Compare AR05ATRC7X1042 with alternatives

Compare UPTF0805-10W-P-1042BT with alternatives