AR05ATRC5X8062 vs PRC0805TC15X80.6K+-0.05% feature comparison

AR05ATRC5X8062 Token Electronics Industry Co Ltd

Buy Now Datasheet

PRC0805TC15X80.6K+-0.05% Precision Resistive Products Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer TOKEN ELECTRONICS INDUSTRY CO LTD PRECISION RESISTIVE PRODUCTS INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.55 mm
Package Length 2 mm 2 mm
Package Style SMT SMT
Package Width 1.25 mm 1.25 mm
Packing Method Tape, Paper TR
Rated Power Dissipation (P) 0.1 W 0.1 W
Resistance 80600 Ω 80600 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0805 0805
Surface Mount YES
Technology THIN FILM THIN FILM
Temperature Coefficient 15 ppm/°C 15 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.05% 0.05%
Working Voltage 100 V 100 V
Base Number Matches 1 1

Compare AR05ATRC5X8062 with alternatives

Compare PRC0805TC15X80.6K+-0.05% with alternatives