AR05ATRC3X1201 vs RNCS0805BKE1K20 feature comparison

AR05ATRC3X1201 Token Electronics Industry Co Ltd

Buy Now Datasheet

RNCS0805BKE1K20 SEI Stackpole Electronics Inc

Buy Now Datasheet
Yes Yes
Contact Manufacturer Active
TOKEN ELECTRONICS INDUSTRY CO LTD STACKPOLE ELECTRONICS INC
compliant compliant
EAR99 EAR99
Chip Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.55 mm 0.55 mm
2 mm 2 mm
SMT SMT
1.25 mm 1.25 mm
Tape, Paper TR, Paper, 7 Inch
0.1 W 0.1 W
1200 Ω 1200 Ω
FIXED RESISTOR FIXED RESISTOR
0805 0805
YES YES
THIN FILM THIN FILM
25 ppm/°C 25 ppm/°C
Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.05% 0.1%
100 V 100 V
2 1
Yes
CHIP
8533.21.00.30
HIGH PRECISION
RECTANGULAR PACKAGE
70 °C
AEC-Q200

Compare AR05ATRC3X1201 with alternatives

Compare RNCS0805BKE1K20 with alternatives