AR05ATBX25R5N
vs
AR05BPC6X25R5
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
VIKING TECH CORP
TOKEN ELECTRONICS INDUSTRY CO LTD
Package Description
SMT, 0805
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
Additional Feature
PRECISION
Construction
Rectangular
Chip
JESD-609 Code
e3
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.55 mm
0.55 mm
Package Length
2 mm
2 mm
Package Style
SMT
SMT
Package Width
1.25 mm
1.25 mm
Packing Method
TR, PAPER, 7 INCH
Bulk
Rated Power Dissipation (P)
0.1 W
0.1 W
Rated Temperature
70 °C
Resistance
25.5 Ω
25.5 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0805
0805
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
10 ppm/°C
10 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.05%
0.1%
Working Voltage
100 V
100 V
Base Number Matches
1
1
Compare AR05ATBX25R5N with alternatives
Compare AR05BPC6X25R5 with alternatives