AR05APC7X1112
vs
AR05ATRC7X1112N
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
TOKEN ELECTRONICS INDUSTRY CO LTD
TOKEN ELECTRONICS INDUSTRY CO LTD
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Construction
Chip
Chip
JESD-609 Code
e3
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.55 mm
0.55 mm
Package Length
2 mm
2 mm
Package Style
SMT
SMT
Package Width
1.25 mm
1.25 mm
Packing Method
Bulk
Tape, Paper
Rated Power Dissipation (P)
0.1 W
0.1 W
Resistance
11100 Ω
11100 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0805
0805
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
5 ppm/°C
5 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.05%
0.05%
Working Voltage
100 V
100 V
Base Number Matches
1
1
Compare AR05APC7X1112 with alternatives
Compare AR05ATRC7X1112N with alternatives