AR0521SR2C09SURA0-DP
vs
AR0521SR2C09SURA0-DR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ONSEMI
ONSEMI
Part Package Code
PLCC-52
PLCC-52
Package Description
LCC-52
LCC-52
Manufacturer Package Code
776AW
776AW
Reach Compliance Code
compliant
compliant
Factory Lead Time
9 Weeks
12 Weeks
Date Of Intro
2020-02-04
2020-02-04
Samacsys Description
Image Sensors 5MP 1/2 CIS SO
CMOS Image Sensor, 5.1 MP, 1/2.5" Color, 9 Degree CRA, mPLCC
Samacsys Manufacturer
onsemi
onsemi
Samacsys Modified On
2024-09-19 14:45:22
2024-09-19 14:45:22
Total Weight
291.23
291.23
Category CO2 Kg
6.9
6.9
CO2
2009.4870000000003
2009.4870000000003
EU RoHS Version
RoHS 2 (2015/863/EU)
RoHS 2 (2015/863/EU)
Candidate List Date
2024-01-23
2024-01-23
CAS Accounted for Wt
93
93
CA Prop 65 Presence
YES
YES
CA Prop 65 CAS Numbers
1333-86-4, 107-21-1, 1309-64-4, 13463-67-7
1333-86-4, 107-21-1, 1309-64-4, 13463-67-7
EFUP
e
e
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.31
CMRT V6.31
Array Type
FRAME
FRAME
Body Breadth
12 mm
12 mm
Body Height
1.62 mm
1.62 mm
Body Length or Diameter
12 mm
12 mm
Frame Rate
60 fps
60 fps
Horizontal Pixel
2592
2592
Housing
PLASTIC
PLASTIC
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Optical Format
1/2.5 inch
1/2.5 inch
Output Interface Type
2-WIRE INTERFACE
2-WIRE INTERFACE
Package Shape/Style
SQUARE
SQUARE
Pixel Size
2.2X2.2 µm
2.2X2.2 µm
Sensors/Transducers Type
IMAGE SENSOR,CMOS
IMAGE SENSOR,CMOS
Surface Mount
YES
YES
Termination Type
SOLDER
SOLDER
Vertical Pixel
1944
1944
Base Number Matches
1
1
Compare AR0521SR2C09SURA0-DP with alternatives
Compare AR0521SR2C09SURA0-DR with alternatives