AR0402FR-0733R2L vs MC0402-33R2-FT101W feature comparison

AR0402FR-0733R2L YAGEO Corporation

Buy Now Datasheet

MC0402-33R2-FT101W RCD Components Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
YAGEO CORP RCD COMPONENTS INC
CHIP SMT, 0402
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
20 Weeks
Rectangular Chip
e4 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.35 mm 0.35 mm
1 mm 1 mm
SMT SMT
0.5 mm 0.5 mm
TR, Paper, 7 Inch TR
0.0625 W 0.063 W
70 °C 70 °C
33.2 Ω 33.2 Ω
FIXED RESISTOR FIXED RESISTOR
0402 0402
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Nickel/Gold (Ni/Au) Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1% 1%
50 V 50 V
1 1
PRECISION
RECTANGULAR PACKAGE

Compare AR0402FR-0733R2L with alternatives

Compare MC0402-33R2-FT101W with alternatives