AR0402FR-0733R2L vs AS02FTE33R2 feature comparison

AR0402FR-0733R2L YAGEO Corporation

Buy Now Datasheet

AS02FTE33R2 Viking Tech Corp

Buy Now Datasheet
Yes
Yes Yes
Active Active
YAGEO CORP VIKING TECH CORP
CHIP CHIP
compliant unknown
EAR99 EAR99
8533.21.00.30 8533.21.00.30
20 Weeks
Rectangular Rectangular
e4 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.35 mm 0.35 mm
1 mm 1 mm
SMT SMT
0.5 mm 0.5 mm
TR, Paper, 7 Inch TR, Paper, 7 Inch
0.0625 W 0.0625 W
70 °C 70 °C
33.2 Ω 33.2 Ω
FIXED RESISTOR FIXED RESISTOR
0402 0402
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Nickel/Gold (Ni/Au) Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1% 1%
50 V 50 V
1 1
ANTI-SULFUR
RECTANGULAR PACKAGE

Compare AR0402FR-0733R2L with alternatives

Compare AS02FTE33R2 with alternatives