AR03DTRC3X84R5N vs WF06U84R5DTL feature comparison

AR03DTRC3X84R5N Token Electronics Industry Co Ltd

Buy Now Datasheet

WF06U84R5DTL Walsin Technology Corporation

Buy Now Datasheet
Yes Yes
Contact Manufacturer Active
TOKEN ELECTRONICS INDUSTRY CO LTD WALSIN TECHNOLOGY CORP
compliant compliant
EAR99 EAR99
Chip Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.45 mm 0.45 mm
1.55 mm 1.55 mm
SMT SMT
0.8 mm 0.8 mm
Tape, Paper TR, PAPER, 7 INCH
0.1 W 0.0625 W
84.5 Ω 84.5 Ω
FIXED RESISTOR FIXED RESISTOR
0603 0603
YES YES
THIN FILM THIN FILM
25 ppm/°C 25 ppm/°C
Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.5% 0.5%
50 V 50 V
1 1
Yes
SMT, 0603
8533.21.00.30
HIGH PRECISION
RECTANGULAR PACKAGE
70 °C

Compare AR03DTRC3X84R5N with alternatives

Compare WF06U84R5DTL with alternatives