AR03DTRC2Y8562
vs
PCF-W0603LF-02-8562-D-P-LT
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
TOKEN ELECTRONICS INDUSTRY CO LTD
TT ELECTRONICS PLC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Construction
Chip
Chip
JESD-609 Code
e3
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.45 mm
0.457 mm
Package Length
1.55 mm
1.549 mm
Package Style
SMT
SMT
Package Width
0.8 mm
0.787 mm
Packing Method
Tape, Paper
TR, PAPER
Rated Power Dissipation (P)
0.0625 W
0.0625 W
Resistance
85600 Ω
85600 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0603
0603
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
50 ppm/°C
50 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Matte Tin (Sn)
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.5%
0.5%
Working Voltage
50 V
50 V
Base Number Matches
1
1
Pbfree Code
Yes
Package Description
CHIP, ROHS COMPLIANT
HTS Code
8533.21.00.30
Additional Feature
PRECISION
Package Shape
RECTANGULAR PACKAGE
Rated Temperature
70 °C
Compare AR03DTRC2Y8562 with alternatives
Compare PCF-W0603LF-02-8562-D-P-LT with alternatives