AR03DTDX3743
vs
P0603H3743DBTB
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VIKING TECH CORP
VISHAY INTERTECHNOLOGY INC
Package Description
SMT, 0603
CHIP
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Additional Feature
PRECISION
ANTI-SULFUR, HIGH PRECISION
Construction
Rectangular
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.45 mm
0.5 mm
Package Length
1.55 mm
1.52 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Package Width
0.8 mm
0.85 mm
Packing Method
TR, PAPER, 7 INCH
TR, Plastic
Rated Power Dissipation (P)
0.1 W
0.125 W
Rated Temperature
70 °C
70 °C
Resistance
374000 Ω
374000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0603
0603
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
50 ppm/°C
50 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tin/Lead/Silver - with Nickel barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.5%
0.5%
Working Voltage
75 V
75 V
Base Number Matches
1
1
Compare AR03DTDX3743 with alternatives
Compare P0603H3743DBTB with alternatives