AR03CTRC3X1641 vs RNCS0603CTE1K64 feature comparison

AR03CTRC3X1641 Token Electronics Industry Co Ltd

Buy Now Datasheet

RNCS0603CTE1K64 SEI Stackpole Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer TOKEN ELECTRONICS INDUSTRY CO LTD STACKPOLE ELECTRONICS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Rectangular
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.45 mm
Package Length 1.55 mm 1.55 mm
Package Style SMT SMT
Package Width 0.8 mm 0.8 mm
Packing Method Tape, Paper TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.1 W 0.063 W
Resistance 1640 Ω 1640 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0603 0603
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.25% 0.25%
Working Voltage 50 V 50 V
Base Number Matches 1 1
Pbfree Code Yes
Package Description SMT, 0603
HTS Code 8533.21.00.30
Additional Feature HIGH PRECISION
Rated Temperature 70 °C
Reference Standard AEC-Q200

Compare AR03CTRC3X1641 with alternatives

Compare RNCS0603CTE1K64 with alternatives