AR03CPC3X2003 vs AR03CTRC3X2003N feature comparison

AR03CPC3X2003 Token Electronics Industry Co Ltd

Buy Now Datasheet

AR03CTRC3X2003N Token Electronics Industry Co Ltd

Buy Now Datasheet
Yes Yes
Contact Manufacturer Contact Manufacturer
TOKEN ELECTRONICS INDUSTRY CO LTD TOKEN ELECTRONICS INDUSTRY CO LTD
compliant compliant
EAR99 EAR99
Chip Chip
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.45 mm 0.45 mm
1.55 mm 1.55 mm
SMT SMT
0.8 mm 0.8 mm
Bulk Tape, Paper
0.1 W 0.1 W
200000 Ω 200000 Ω
FIXED RESISTOR FIXED RESISTOR
0603 0603
YES YES
THIN FILM THIN FILM
25 ppm/°C 25 ppm/°C
Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.25% 0.25%
50 V 50 V
1 1

Compare AR03CPC3X2003 with alternatives

Compare AR03CTRC3X2003N with alternatives