AR03CPC2Y1623 vs SF06T1623CTLQ feature comparison

AR03CPC2Y1623 Token Electronics Industry Co Ltd

Buy Now Datasheet

SF06T1623CTLQ Walsin Technology Corporation

Buy Now Datasheet
Yes
Contact Manufacturer Active
TOKEN ELECTRONICS INDUSTRY CO LTD WALSIN TECHNOLOGY CORP
compliant compliant
EAR99 EAR99
Chip Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.45 mm 0.45 mm
1.55 mm 1.55 mm
SMT SMT
0.8 mm 0.8 mm
Bulk TR, PAPER, 7 INCH
0.0625 W 0.0625 W
162000 Ω 162000 Ω
FIXED RESISTOR FIXED RESISTOR
0603 0603
YES YES
THIN FILM THIN FILM
50 ppm/°C 50 ppm/°C
Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.25% 0.25%
50 V 50 V
1 1
CHIP
8533.21.00.30
ANTI-SULFUR; HIGH PRECISION
70 °C
AEC-Q200

Compare AR03CPC2Y1623 with alternatives

Compare SF06T1623CTLQ with alternatives