AR03BTRC7Y4701N vs AR03ATRC7Y4701N feature comparison

AR03BTRC7Y4701N Token Electronics Industry Co Ltd

Buy Now Datasheet

AR03ATRC7Y4701N Token Electronics Industry Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer TOKEN ELECTRONICS INDUSTRY CO LTD TOKEN ELECTRONICS INDUSTRY CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e3 e3
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.45 mm
Package Length 1.55 mm 1.55 mm
Package Style SMT SMT
Package Width 0.8 mm 0.8 mm
Packing Method Tape, Paper Tape, Paper
Rated Power Dissipation (P) 0.0625 W 0.0625 W
Resistance 4700 Ω 4700 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series AR AR
Size Code 0603 0603
Technology THIN FILM THIN FILM
Temperature Coefficient 5 ppm/°C 5 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Tolerance 0.1% 0.05%
Working Voltage 50 V 50 V
Base Number Matches 1 1

Compare AR03BTRC7Y4701N with alternatives

Compare AR03ATRC7Y4701N with alternatives