AR03BTRC6C6Y3122N vs PCF-W0603LF-12-3122-B-P-LT feature comparison

AR03BTRC6C6Y3122N Token Electronics Industry Co Ltd

Buy Now Datasheet

PCF-W0603LF-12-3122-B-P-LT TT Electronics Resistors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer TOKEN ELECTRONICS INDUSTRY CO LTD TT ELECTRONICS PLC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e3 e3
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.457 mm
Package Length 1.55 mm 1.549 mm
Package Style SMT SMT
Package Width 0.8 mm 0.787 mm
Packing Method Tape, Paper TR, Paper
Rated Power Dissipation (P) 0.0625 W 0.0625 W
Resistance 31200 Ω 31200 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series AR
Size Code 0603 0603
Technology THIN FILM THIN FILM
Temperature Coefficient 10 ppm/°C 10 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn)
Tolerance 0.1% 0.1%
Working Voltage 50 V 50 V
Base Number Matches 1 1
Mounting Feature SURFACE MOUNT
Surface Mount YES
Terminal Shape WRAPAROUND

Compare AR03BTRC6C6Y3122N with alternatives

Compare PCF-W0603LF-12-3122-B-P-LT with alternatives