AR03BTRC3X2002 vs AR03ATRC3Y2002 feature comparison

AR03BTRC3X2002 Token Electronics Industry Co Ltd

Buy Now Datasheet

AR03ATRC3Y2002 Token Electronics Industry Co Ltd

Buy Now Datasheet
Yes Yes
Contact Manufacturer Contact Manufacturer
TOKEN ELECTRONICS INDUSTRY CO LTD TOKEN ELECTRONICS INDUSTRY CO LTD
compliant compliant
EAR99 EAR99
Chip Chip
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.45 mm 0.45 mm
1.55 mm 1.55 mm
SMT SMT
0.8 mm 0.8 mm
Tape, Paper Tape, Paper
0.1 W 0.0625 W
20000 Ω 20000 Ω
FIXED RESISTOR FIXED RESISTOR
0603 0603
YES YES
THIN FILM THIN FILM
25 ppm/°C 25 ppm/°C
Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.1% 0.05%
50 V 50 V
1 1

Compare AR03BTRC3X2002 with alternatives

Compare AR03ATRC3Y2002 with alternatives