AR03BTC5560N vs RV060325PPM556R0.1%NTRR1016 feature comparison

AR03BTC5560N Viking Tech Corp

Buy Now Datasheet

RV060325PPM556R0.1%NTRR1016 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VIKING TECH CORP VISHAY INTERTECHNOLOGY INC
Package Description SMT, 0603
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e3 e2
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.5 mm
Package Length 1.55 mm 1.52 mm
Package Style SMT SMT
Package Width 0.8 mm 0.75 mm
Packing Method TR, Paper, 7 Inch TR
Rated Power Dissipation (P) 0.0625 W 0.125 W
Reference Standard MIL-STD-202
Resistance 556 Ω 556 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0603 0603
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier
Tolerance 0.1% 0.1%
Working Voltage 50 V 50 V
Base Number Matches 1 1
Mounting Feature SURFACE MOUNT
Surface Mount YES
Terminal Shape WRAPAROUND

Compare AR03BTC5560N with alternatives

Compare RV060325PPM556R0.1%NTRR1016 with alternatives