AR03BPC3Y5903N
vs
SF06U5903BALQ
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
TOKEN ELECTRONICS INDUSTRY CO LTD
|
WALSIN TECHNOLOGY CORP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Construction |
Chip
|
Rectangular
|
JESD-609 Code |
e3
|
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
155 °C
|
155 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
0.45 mm
|
0.45 mm
|
Package Length |
1.55 mm
|
1.55 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
0.8 mm
|
0.8 mm
|
Packing Method |
Bulk
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P) |
0.0625 W
|
0.0625 W
|
Resistance |
590000 Ω
|
590000 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Series |
AR
|
|
Size Code |
0603
|
0603
|
Technology |
THIN FILM
|
THIN FILM
|
Temperature Coefficient |
25 ppm/°C
|
25 ppm/°C
|
Terminal Finish |
Tin (Sn) - with Nickel (Ni) barrier
|
MATTE TIN OVER NICKEL
|
Tolerance |
0.1%
|
0.1%
|
Working Voltage |
50 V
|
50 V
|
Base Number Matches |
1
|
1
|
Package Description |
|
CHIP
|
HTS Code |
|
8533.21.00.30
|
Additional Feature |
|
ANTI-SULFUR, HIGH PRECISION, LASER TRIMMABLE
|
Mounting Feature |
|
SURFACE MOUNT
|
Rated Temperature |
|
70 °C
|
Reference Standard |
|
AEC-Q200
|
Surface Mount |
|
YES
|
Terminal Shape |
|
WRAPAROUND
|
|
|
|
Compare AR03BPC3Y5903N with alternatives
Compare SF06U5903BALQ with alternatives