AR03BBC22R6 vs AR03BPC3X22R6N feature comparison

AR03BBC22R6 Liean-Gimn Enterprise Co Ltd

Buy Now Datasheet

AR03BPC3X22R6N Token Electronics Industry Co Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer LIEAN-GIMN ENTERPRISE CO LTD TOKEN ELECTRONICS INDUSTRY CO LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.45 mm
Package Length 1.55 mm 1.55 mm
Package Style SMT SMT
Package Width 0.8 mm 0.8 mm
Packing Method Bulk Bulk
Rated Power Dissipation (P) 0.0625 W 0.1 W
Resistance 22.6 Ω 22.6 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series AR03(B)
Size Code 0603 0603
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Tolerance 0.1% 0.1%
Working Voltage 50 V 50 V
Base Number Matches 2 1
Rohs Code Yes
Construction Chip
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Surface Mount YES
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND

Compare AR03BBC22R6 with alternatives

Compare AR03BPC3X22R6N with alternatives