AR03BBC1102 vs ACPP060311KB25PPM feature comparison

AR03BBC1102 Liean-Gimn Enterprise Co Ltd

Buy Now Datasheet

ACPP060311KB25PPM Ohmite Mfg Co

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer LIEAN-GIMN ENTERPRISE CO LTD OHMITE MANUFACTURING CO
Reach Compliance Code unknown unknown
ECCN Code EAR99
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.45 mm
Package Length 1.55 mm 1.55 mm
Package Style SMT SMT
Package Width 0.8 mm 0.8 mm
Packing Method Bulk
Rated Power Dissipation (P) 0.0625 W 0.0625 W
Resistance 11000 Ω 11000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series AR03(B)
Size Code 0603 0603
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Tolerance 0.1% 0.1%
Working Voltage 50 V 50 V
Base Number Matches 2 1
Rohs Code Yes
Construction Chip

Compare AR03BBC1102 with alternatives

Compare ACPP060311KB25PPM with alternatives