AR03ATRC7Y3610N vs AR0603361R+-0.1%TCR5 feature comparison

AR03ATRC7Y3610N Token Electronics Industry Co Ltd

Buy Now Datasheet

AR0603361R+-0.1%TCR5 SRT Resistor Technology Gmbh

Buy Now Datasheet
Yes Yes
Contact Manufacturer Active
TOKEN ELECTRONICS INDUSTRY CO LTD SRT RESISTOR TECHNOLOGY GMBH
compliant compliant
EAR99 EAR99
Chip Chip
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.45 mm 0.45 mm
1.55 mm 1.55 mm
SMT SMT
0.8 mm 0.8 mm
Tape, Paper TR, Paper, 7 Inch
0.0625 W 0.0625 W
361 Ω 361 Ω
FIXED RESISTOR FIXED RESISTOR
0603 0603
YES YES
THIN FILM THIN FILM
5 ppm/°C 5 ppm/°C
Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.05% 0.1%
50 V 50 V
1 1

Compare AR03ATRC7Y3610N with alternatives

Compare AR0603361R+-0.1%TCR5 with alternatives