AR03ATD6901N vs AR03BTRC2Y6901 feature comparison

AR03ATD6901N Viking Tech Corp

Buy Now Datasheet

AR03BTRC2Y6901 Token Electronics Industry Co Ltd

Buy Now Datasheet
Yes Yes
Active Contact Manufacturer
VIKING TECH CORP TOKEN ELECTRONICS INDUSTRY CO LTD
SMT, 0603
compliant compliant
EAR99 EAR99
Chip Chip
e3 e3
2 2
155 °C 155 °C
-55 °C -55 °C
0.45 mm 0.45 mm
1.55 mm 1.55 mm
SMT SMT
0.8 mm 0.8 mm
TR, Paper, 7 Inch Tape, Paper
0.0625 W 0.0625 W
MIL-STD-202
6900 Ω 6900 Ω
FIXED RESISTOR FIXED RESISTOR
0603 0603
THIN FILM THIN FILM
50 ppm/°C 50 ppm/°C
Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
0.05% 0.1%
50 V 50 V
1 1
SURFACE MOUNT
YES
WRAPAROUND

Compare AR03ATD6901N with alternatives

Compare AR03BTRC2Y6901 with alternatives