AR03ATC2002N vs TC0325B2002T5E feature comparison

AR03ATC2002N Viking Tech Corp

Buy Now Datasheet

TC0325B2002T5E Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet
Yes Yes
Active Obsolete
VIKING TECH CORP ROYAL ELECTRONIC FTY CO LTD
SMT, 0603
compliant compliant
EAR99
8533.21.00.30
PRECISION
Rectangular Chip
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.45 mm 0.45 mm
1.55 mm 1.6 mm
SMT SMT
0.8 mm 0.8 mm
TR, PAPER, 7 INCH TR, Paper
0.0625 W 0.0625 W
70 °C
20000 Ω 20000 Ω
FIXED RESISTOR FIXED RESISTOR
0603 0603
YES YES
THIN FILM THIN FILM
25 ppm/°C 25 ppm/°C
Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.05% 0.1%
50 V 50 V
1 2

Compare AR03ATC2002N with alternatives

Compare TC0325B2002T5E with alternatives