AR03APC6Y1721 vs AR06031K72+-0.05%TCR10 feature comparison

AR03APC6Y1721 Token Electronics Industry Co Ltd

Buy Now Datasheet

AR06031K72+-0.05%TCR10 SRT Resistor Technology Gmbh

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer TOKEN ELECTRONICS INDUSTRY CO LTD SRT RESISTOR TECHNOLOGY GMBH
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.45 mm
Package Length 1.55 mm 1.55 mm
Package Style SMT SMT
Package Width 0.8 mm 0.8 mm
Packing Method Bulk TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.0625 W 0.0625 W
Resistance 1720 Ω 1720 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0603 0603
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 10 ppm/°C 10 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.05% 0.05%
Working Voltage 50 V 50 V
Base Number Matches 1 1

Compare AR03APC6Y1721 with alternatives

Compare AR06031K72+-0.05%TCR10 with alternatives