AR03APC3Y2002 vs AR03BTC2002 feature comparison

AR03APC3Y2002 Token Electronics Industry Co Ltd

Buy Now Datasheet

AR03BTC2002 Liean-Gimn Enterprise Co Ltd

Buy Now Datasheet
Yes
Contact Manufacturer Contact Manufacturer
TOKEN ELECTRONICS INDUSTRY CO LTD LIEAN-GIMN ENTERPRISE CO LTD
compliant unknown
EAR99 EAR99
Chip
e3
SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.45 mm 0.45 mm
1.55 mm 1.55 mm
SMT SMT
0.8 mm 0.8 mm
Bulk TR
0.0625 W 0.0625 W
20000 Ω 20000 Ω
FIXED RESISTOR FIXED RESISTOR
0603 0603
YES
THIN FILM THIN FILM
25 ppm/°C 25 ppm/°C
Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND
0.05% 0.1%
50 V 50 V
1 3
AR03(B)
AR03(B)

Compare AR03APC3Y2002 with alternatives

Compare AR03BTC2002 with alternatives