AR03ABSX1001 vs BLU0603ER-1001-BT5Q feature comparison

AR03ABSX1001 Viking Tech Corp

Buy Now Datasheet

BLU0603ER-1001-BT5Q RCD Components Inc

Buy Now Datasheet
Yes No
Active Active
VIKING TECH CORP RCD COMPONENTS INC
SMT, 0603
compliant compliant
EAR99 EAR99
8533.21.00.30
PRECISION
Rectangular Chip
e3 e0
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.45 mm 0.45 mm
1.55 mm 1.6 mm
RECTANGULAR PACKAGE
SMT SMT
0.8 mm 0.8 mm
BULK TR
0.1 W 0.1 W
70 °C
1000 Ω 1000 Ω
FIXED RESISTOR FIXED RESISTOR
0603 0603
YES YES
THIN FILM THIN FILM
5 ppm/°C 5 ppm/°C
Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
WRAPAROUND
0.05% 0.1%
75 V 75 V
1 1

Compare AR03ABSX1001 with alternatives

Compare BLU0603ER-1001-BT5Q with alternatives