AR03ABC2462 vs AR03ATC2462N feature comparison

AR03ABC2462 Viking Tech Corp

Buy Now Datasheet

AR03ATC2462N Viking Tech Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VIKING TECH CORP VIKING TECH CORP
Package Description SMT, 0603 SMT, 0603
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e3 e3
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.45 mm
Package Length 1.55 mm 1.55 mm
Package Style SMT SMT
Package Width 0.8 mm 0.8 mm
Packing Method Bulk TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.0625 W 0.0625 W
Reference Standard MIL-STD-202 MIL-STD-202
Resistance 24600 Ω 24600 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0603 0603
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Tolerance 0.05% 0.05%
Working Voltage 50 V 50 V
Base Number Matches 1 1

Compare AR03ABC2462 with alternatives

Compare AR03ATC2462N with alternatives