AR02DBC1653N vs CMP0402165K0.5%25PPM/KNP10 feature comparison

AR02DBC1653N Viking Tech Corp

Buy Now Datasheet

CMP0402165K0.5%25PPM/KNP10 Microtech GmbH Electronic

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VIKING TECH CORP MICROTECH GMBH ELECTRONIC
Package Description SMT, 0402
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30
Additional Feature PRECISION
Construction Rectangular Chip
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.3 mm 0.325 mm
Package Length 1 mm 1.025 mm
Package Style SMT SMT
Package Width 0.5 mm 0.525 mm
Packing Method BULK Tape
Rated Power Dissipation (P) 0.0625 W 0.1 W
Rated Temperature 70 °C
Resistance 165000 Ω 165000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0402 0402
Surface Mount YES
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.5% 0.5%
Working Voltage 50 V 50 V
Base Number Matches 1 1

Compare AR02DBC1653N with alternatives

Compare CMP0402165K0.5%25PPM/KNP10 with alternatives