AR02BTRC3Y52R3N vs NTRA04A52R3CTR1KQYF feature comparison

AR02BTRC3Y52R3N Token Electronics Industry Co Ltd

Buy Now Datasheet

NTRA04A52R3CTR1KQYF NIC Components Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer TOKEN ELECTRONICS INDUSTRY CO LTD NIC COMPONENTS CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Rectangular
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.3 mm 0.3 mm
Package Length 1 mm 1 mm
Package Style SMT SMT
Package Width 0.5 mm 0.5 mm
Packing Method Tape, Paper TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.0625 W 0.063 W
Resistance 52.3 Ω 52.3 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0402 0402
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.1% 0.05%
Working Voltage 25 V 25 V
Base Number Matches 1 1
Package Description SMT, 0402
HTS Code 8533.21.00.30
Additional Feature ANTI-SULFUR
Rated Temperature 70 °C

Compare AR02BTRC3Y52R3N with alternatives

Compare NTRA04A52R3CTR1KQYF with alternatives