AR02BTRC3Y1072 vs RP73F1E10K7BTD feature comparison

AR02BTRC3Y1072 Token Electronics Industry Co Ltd

Buy Now Datasheet

RP73F1E10K7BTD TE Connectivity

Buy Now Datasheet
Yes Yes
Contact Manufacturer Active
TOKEN ELECTRONICS INDUSTRY CO LTD TE CONNECTIVITY LTD
compliant unknown
EAR99 EAR99
Chip Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.3 mm 0.3 mm
1 mm 1 mm
SMT SMT
0.5 mm 0.5 mm
Tape, Paper TR, PAPER, 7 INCH
0.0625 W 0.063 W
10700 Ω 10700 Ω
FIXED RESISTOR FIXED RESISTOR
0402 0402
YES YES
THIN FILM THIN FILM
25 ppm/°C 25 ppm/°C
Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.1% 0.1%
25 V 25 V
1 1
CHIP
8533.21.00.30
70 °C

Compare AR02BTRC3Y1072 with alternatives

Compare RP73F1E10K7BTD with alternatives